HARTING60020685150Steckverbinder, SCSI
Conn SCSI F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 60020685150 SCSI connector from 60020685150 in order to interface with each other. This F connector has 68 F contacts. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. This connector has a single port. 60020685150 is housed in thermoplastic. This product is 63.88 mm long, 10.5 mm tall and 12.3 mm deep. Its 68 terminals use the solder termination method.