HARTING60030505220Steckverbinder, SCSI
Conn SCSI M 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 60-03-050-5220 SCSI connector from 60-03-050-5220 in order to interface with each other. This M connector has 50 M contacts. It has a right angle body orientation. It has a male type gender. Its pitch is 1.27 mm. This connector has a single port. This product is 40.3 mm long, 18.65 mm tall and 9 mm deep. Its 50 terminals use the idt termination method.