Littelfuse600R150ZRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 60VDC 3A 1W 4s 6Ohm Radial 9 X 4.6 X 12.5mm Ammo
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
60VDC | |
3 | |
0.15 | |
0.3 | |
6 | |
17 | |
1 | |
4@1A | |
Radial | |
5.1(Typ) | |
2 | |
-40 | |
85 | |
Ammo | |
9 X 4.6 X 12.5 | |
Opposing Crimp Standoff | |
0.65 | |
9(Max) | |
4.6(Max) | |
12.5(Max) | |
12.5(Max) | |
Through Hole |
This 600R150ZR PTC resettable fuse from Littelfuse is an alternative to replacing burned out fuses. This part has a lead diameter of 0.65 mm. This device has a maximum current rating of 3. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 5.1(typ) mm. This product is 9(Max) mm long, 12.5(Max) mm tall and 4.6(Max) mm deep.