Ohmite602SJR00500EWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 0.005 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5m | |
5% | |
Yes | |
0.25 (1/4) | |
Metal Plate | |
-40 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Bare Metal | |
N/R | |
Pad | |
2 | |
N/R | |
N/A | |
N/A | |
N/R | |
14 | |
3 | |
0.6 | |
N/A | |
Surface Mount |
EDA / CAD Models |