Ohmite610SJR00200EWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Plate 0.002 Ohm 5% 1W ±350ppm/°C J-Lead SMD
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
2m | |
5% | |
Yes | |
1 | |
Metal Plate | |
-40 | |
155 | |
±350 | |
70 to 155 | |
No | |
No | |
No | |
Bare Metal | |
J-Lead | |
2 | |
11.2 | |
3.2 | |
3.5 | |
Surface Mount |
EDA / CAD Models |