Amphenol Communications Solutions61126-100CAHLFSteckverbinder, Speicherkarte
Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body
EAR99 | |
Obsolete | |
61126-100CAHLF | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCMCIA | |
HDR | |
68 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
0.5/Contact | |
3.3VDC | |
100 | |
60 | |
-55 | |
85 | |
39.2N | |
10000 | |
Normal | |
Tray | |
68.1 | |
98.5 | |
5.8 | |
Through Hole |
Ideal for photos and music this pcmcia 61126-100CAHLF micro SD connector from FCI will help save your media and data. This HDR connector's 68 contacts that are made out of copper alloy. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 3.3 VDC. Its pitch is 2.54 mm. 61126-100CAHLF is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This power entry module has an operating temperature of -55 to 85 °C. This product is 68.1 mm long, 5.8 mm tall and 98.5 mm deep. It uses the solder termination method.