Mill-Max612-93-314-41-001000Steckverbinder, Buchsen
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
14 | |
2 | |
2.54 | |
Solder | |
Straight | |
3 | |
100VAC|150VDC | |
10 | |
-55 | |
125 | |
Tube | |
17.7 | |
10.1 | |
Through Hole |
Expand your design options with this dip socket 612-93-314-41-001000 connector socket from Mill-Max Mfg. Corp. that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. 612-93-314-41-001000 is housed in polychlorinated terphenyl. It uses the solder termination method. This product is 17.7 mm long and 10.1 mm. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.