PRECI-DIP SA614-87-308-31-012101Steckverbinder, Buchsen
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
8 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
10 | |
100 | |
10.1 | |
10.1 | |
Through Hole |
Obtain a strong and tight connection for your multi-wired cables with this dip socket 614-87-308-31-012101 connector socket from Precidip. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. 614-87-308-31-012101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 10.1 mm long and 10.1 mm.