PRECI-DIP SA614-87-628-41-001101Steckverbinder, Buchsen
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
28 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
10 | |
100 | |
35.5 | |
17.7 | |
Through Hole |
This dip socket 614-87-628-41-001101 connector socket from Precidip expands your design options by giving you a strong and tight connection for multi-wired cables. This SKT connector's 28 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. 614-87-628-41-001101 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 35.5 mm long and 17.7 mm.