SCHURTER6150.5515Steckverbinder
Conn Inlet PL 3 POS ST Panel Mount 3 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inlet | |
PL | |
3 | |
3 | |
Straight | |
15 | |
250VAC | |
-25 | |
70 | |
IP40 | |
Box | |
30 | |
24.6 | |
22.5 | |
Panel Mount |
This inlets 6150.5515 power connector from Schurter comes in a variety of types to support AC or DC power entry modules. This PL connector has 3 PL contacts. It has a plug type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. 6150.5515 is housed in thermoplastic. This device has a maximum current rating of 15 A. This power connector has an operating temperature range of -25 °C to 70 °C. This product is 30 mm long, 22.5 mm tall and 24.6 mm deep. It has 3 terminals.