Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Rectangular Frame | |
Push Button Switch | |
Black | |
-30 | |
65 |
Thanks to the frame 615602263 switch accessory, designed from C&K Components, your system will be compatible with a wider variety of external switching devices. This part has a minimum operating temperature of -30 °C and a maximum of 65 °C.