SCHURTER6162.0045Steckverbinder
Conn Power M 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
M | |
3 | |
3 | |
Solder Lug | |
Straight | |
15 | |
250VAC | |
-25 | |
70 | |
IP20 | |
Box | |
48 | |
22 | |
Panel Mount |
Use this 6162.0045 power connector from Schurter to connect a power supply to a circuit. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 15 A. Its 3 terminals use the solder lug termination method. This product is 22 mm tall. This power connector has a minimum operating temperature of -25 °C and a maximum of 70 °C.