Amphenol Communications Solutions61729-0010BLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This usb type b 61729-0010BLF audio and video connector from FCI can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. Its pitch is 2.5 mm. 61729-0010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.2 mm long, 11 mm tall and 16 mm deep. Its 4 terminals use the solder termination method.
EDA / CAD Models |