Honeywell61NT1-7Kippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SPDT | |
(ON) OFF (ON) | |
Threaded | |
15@115VAC 28VDC | |
372.85@(CSA/UL) | |
17.3 | |
Panel Mount with Threads | |
Screw | |
3 | |
Actuator/O-Ring/(Cover/Case)/Complete | |
Actuator/Panel/(Cover/Case)/N/A | |
N/A/O-Ring/N/A/Complete | |
IP67/IP68 | |
Straight | |
15/32-32 | |
28.6 | |
11.94 | |
15.7 | |
28.6 | |
15.7 | |
58.7 |
This compact 61NT1-7 toggle switch from Honeywell makes it possible to turn on and off certain parts of your circuits. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 115VAC 28VDC. The 61NT1-7 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.6 mm long, 58.7 mm tall and 15.7 mm deep.