Glenair620HS003N25Schrumpfbalgenadapter
Strain Relief Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connect and protect any cable wire by adopting this strain relief backshell 620HS003N25 backshell from Glenair, for a strong joint. Its shell size is 25. This has a Connector Circular connector. This product is 43.2 mm deep. This cable strain relief has an operating temperature range of -65 °C to 175 °C.