Honeywell624EN1-6Begrenzungsschalter
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
RoHS Not Applicable | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Top Roller Plunger | |
Linear | |
N.O./N.C. | |
4PDT | |
7@28VDC | |
53.38 | |
17.79(Min) | |
Panel Mount | |
Wire Lead | |
1.02mm | |
3.18mm | |
-55 | |
85 | |
385.55 | |
25.4 | |
25.4 | |
63.37 |
Are you looking for a device that can relay information to the processor based on its motion? The environmentally sealed 624EN1-6 limit switch from Honeywell is for you. This device has a maximum current rating of 7 A @ 28VDC. 624EN1-6 is housed in stainless steel. It has a 4PDT configuration. This limit switch has an operating temperature range of -55 °C to 85 °C. The 624EN1-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 63.37 mm tall and 25.4 mm deep.