Amphenol Communications Solutions62684-342100ALFSteckverbinder, FFC-FPC

0.50mm Flex Connector, OPU Series, 34 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF

Whether your needs are small or large, this ffc/fpc connector 62684-342100ALF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. Its pitch is 0.5 mm. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This socket type connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 22.5 mm long, 2 mm tall and 5.6 mm deep. It uses the solder termination method. 62684-342100ALF is housed in beige thermoplastic.

Import TariffMay apply to this part

2 Stück: heute versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Malaysia
         
      • Price: 0,1653 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1844+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2 Stück
      • Price: 0,1653 €