Honeywell62AT22-3DKippschalter
Switch Toggle N.O./N.C. DPDT Locking Lever Solder 7A 115VAC 115VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Locking Lever | |
DPDT | |
N.O./N.C. | |
Threaded | |
7@115VAC 115VDC | |
50 | |
32.26 | |
2 | |
Panel Mount with Threads | |
Solder | |
6 | |
Straight | |
15/32-32 | |
18.29 | |
11.94 | |
17.02 | |
27.94 | |
31.75 | |
18.29 | |
17.02 | |
72.14 |
With this 62AT22-3D toggle switch from Honeywell you can toggle on or off various components of your application. This device has a maximum current rating of 7 A @ 115VAC 115VDC. It has a DPDT configuration. The 62AT22-3D toggle switch has a solder termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 115 VDC. This product is 18.29 mm long, 72.14 mm tall and 17.02 mm deep.