BI Technologies62MR50LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
50 | |
20% | |
200 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
1(Elec)|1(Mech) | |
1 | |
220 | |
1 | |
200 | |
1 | |
Bag | |
6.35 | |
5.08 | |
0.6 | |
Through Hole |
Place this 62MR50LF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 50 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device utilizes cermet technology. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 62MR50LF part has a pin termination style. This product is 5.08 mm tall with a diameter of 6.35 mm.