BI Technologies62MR5KLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag

This 62MR5KLF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 125 °C. This product is 5.08 mm tall with a diameter of 6.35 mm. This device utilizes cermet technology. It has a tolerance of 10%. The 62MR5KLF part has a pin termination style.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    95 Wochen
    • Price: 1,1049 €
    1. 1000+1,1049 €
    2. 2000+1,0939 €
    3. 2500+1,0830 €
    4. 3000+1,0722 €
    5. 4000+1,0614 €
    6. 5000+1,0508 €
    7. 10000+1,0403 €
    8. 20000+1,0299 €
    9. 50000+1,0196 €