Pomona Electronics6320-96Andere Kabelbaugruppen
Cable Assembly STP 2.861m 2(Bantam Plug) to RJ-45/RJ-48 PL-PL
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
Shielded Twisted Pair | |
PL-PL | |
2(Bantam Plug) | |
RJ-45/RJ-48 | |
2.861 | |
300VAC | |
-20 | |
80 | |
Polyvinyl Chloride |
This part has an operating temperature range of -20 to 80 °C. This has a 2(Bantam Plug) to RJ-45/RJ-48 connector. It has a shielded twisted pair cable.