ERNI Electronics63209Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD T/R

As an added safety precaution, the shrouded 63209 header connector from ERNI Electronics will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 26 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 150 V. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 0.8 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 21.6 mm long, 9.1 mm tall and 7.2 mm deep. This connector has an operating temperature of -20 to 105 °C. 63209 is housed in polyvinyl chloride. It uses the solder termination method.

A datasheet is only available for this product at this time.