Amphenol Communications Solutions63429-202LFSteckverbinderbrücken und Shunts
Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | Yes |
PPAP | No |
FCI brings you their latest 63429-202LF connector, the perfect tool for optimizing component design within your circuit. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This terminal block jumper has an operating temperature of -55 to 120 °C. This product is 5.05 mm long, 6 mm tall and 2.49 mm deep. 63429-202LF is housed in white polyester.