TE Connectivity6364372-2Connector USB
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use the usb 2.0 type a 6364372-2 audio and video connector from TE Connectivity to make your application work properly. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over palladium nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. 6364372-2 is housed in thermoplastic. This product is 14.63 mm long, 7.01 mm tall and 14 mm deep. Its 4 terminals use the solder termination method.
EDA / CAD Models |