Meist Gekauft
TE Connectivity63699-1Steckverbinderanschlüsse
Quick Disconnect Adapter Terminal Brass F/(2)M 16.51mm Tin Carton/Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The quick disconnect adapter terminal 63699-1 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 16.51 mm long and 14.22 mm.
EDA / CAD Models |