TE Connectivity6489232-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port Box
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than this ieee 488 6489232-1 interface connector from TE Connectivity that makes input and output interfaces simple! This RCP connector's 68 / 68 contacts that are made out of phosphor bronze and plated with gold over palladium nickel. It has a right angle body orientation. It has a receptacle type gender. This connector has 2 ports. Its pitch is 1.6 mm. 6489232-1 is housed in thermoplastic. Its 136 terminals use the solder termination method. This product is 42.7 mm long, 11.84 mm tall and 24.23 mm deep.