Amphenol Communications Solutions65043-022LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
30 | |
2 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
100000 | |
-40 | |
105 | |
Bag | |
37.95 | |
5.08 | |
13.85 | |
Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 65043-022LF discrete wire housing from FCI is perfect for you! This RCP connector has 30 RCP contacts. It has a maximum voltage rating of 1000 VAC. It has a receptacle type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This product is 38.1 mm long, 5.08 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG. 65043-022LF is housed in black polyphenylene ether.