Amphenol Communications Solutions65043-023LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, 2.54 x 2.54mm (0.1 x 0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
28 | |
2 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
-40 | |
105 | |
Bag | |
35.41 | |
5.08 | |
13.85 | |
Cable Mount |
This 65043-023LF discrete wire housing from FCI can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This RCP connector has 28 RCP contacts. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG. This product is 35.56 mm long, 5.08 mm tall and 13.84 mm deep. 65043-023LF is housed in black polyphenylene ether.