Reduced Price
Amphenol Communications Solutions65132-001LFSteckverbinderzubehör
Standard Round Cable Connector Piercing Block
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
This pierce block 65132-001LF connector accessory from FCI is ideal for a variety of cable connection situations. It has a straight body orientation. The component will be shipped in tray format. This part has an operating temperature of -55 to 125 °C. This product is 18.94 mm long, 4.5 mm tall and 8.35 mm deep.