Amphenol Communications Solutions65239-012LFEinzeladersteckverbinder, Gehäuse
Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 24 Position
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
24 | |
2 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
100000 | |
Bag | |
30.4 | |
6.59 | |
14.01 | |
Cable Mount |
FCI brings you their latest 65239-012LF discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 24 RCP contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. Its wire is 22-30 AWG. This product is 30.4 mm long, 6.59 mm tall and 14.01 mm deep. 65239-012LF is housed in blue thermoplastic.