Amphenol Communications Solutions65474-002Steckverbinderbrücken und Shunts
Dubox® 2.54mm, Wire to Board, Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to FCI's mini jumper 65474-002 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This terminal block jumper has an operating temperature of -55 to 120 °C. 65474-002 is housed in blue polyester. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep.