Amphenol Communications Solutions65474-004LFSteckverbinderbrücken und Shunts
Conn Mini Jumper F 2 POS 2.54mm ST Bag
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mini Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
50000 | |
20 | |
-55 | |
120 | |
50 | |
Bag | |
5.21 | |
2.54 | |
9.78 |
Optimize any design by easily being able to put components in parallel or shorting them by implementing this mini jumper 65474-004LF connector from FCI. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 800 VAC. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. 65474-004LF is housed in blue polyester. This terminal block jumper has an operating temperature of -55 to 120 °C. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep.