EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mini Jumper | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
3/Contact | |
800VAC | |
50000 | |
20 | |
-55 | |
120 | |
50 | |
Bag | |
5.21 | |
2.54 | |
9.78 |
Thanks to FCI's mini jumper 65474-005 connector, you will be able to easily short-circuit or configure electronic components in many ways within your circuit. This F connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 2.5 A/contact. 65474-005 is housed in blue polyester. This product is 5.21 mm long, 9.78 mm tall and 2.54 mm deep. This terminal block jumper has an operating temperature of -55 to 120 °C.