Amphenol Communications Solutions65771-005Steckverbinderbrücken und Shunts
5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 0.76 um (30 uin) Gold Plating
EAR99 | |
Obsolete | |
65771-005 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Optimization is important when designing electronic circuits. FCI's 65771-005 connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of brass alloy and plated with gold. It has a female type gender. It has a maximum voltage rating of 800 VAC. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. This product is 7.62 mm long, 9.55 mm tall and 2.67 mm deep. 65771-005 is housed in black polyester.