Reduced Price
Amphenol Communications Solutions65781-025Steckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,50 Positions
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
50 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
Tube | |
63.5 | |
6.1 | |
8.51 | |
Through Hole |
Easily mount this socket strip 65781-025 header connector from FCI onto your PCB project to support a variety of physical configuration options. This SKT connector's 50 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 63.5 mm long, 8.51 mm tall and 6.1 mm deep. 65781-025 is housed in black polyester. It uses the solder termination method.