Amphenol Communications Solutions65801-004LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 4 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Space can be a limiting factor when designing electronics. FCI's clincher 65801-004LF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a maximum voltage rating of 500 VAC. This receptacle connector's 4 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. 65801-004LF is housed in blue polypropylene. This product is 14.99 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.