Amphenol Communications Solutions65801-012LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Utilize FFC technology with this clincher 65801-012LF flexible flat cable from FCI which can hold many transmission channels on a very narrow, very flat ribbon-like structure. It has a straight body orientation. It has a maximum voltage rating of 500 VAC. This receptacle connector's 12 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 65801-012LF is housed in blue polypropylene. This flexible flat cable has an operating temperature of -65 to 105 °C. This product is 35.31 mm long, 2.54 mm tall and 15.49 mm deep. It uses the idt termination method.