Amphenol Communications Solutions65801-013LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 13 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this clincher 65801-013LF flexible flat cable from FCI. This receptacle connector's 13 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component will be shipped in tray format. 65801-013LF is housed in blue polypropylene. This product is 37.85 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C. It uses the idt termination method.