Amphenol Communications Solutions65801-015LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 15 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
FCI's clincher 65801-015LF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This receptacle connector's 15 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. It uses the idt termination method. 65801-015LF is housed in blue polypropylene. This product is 42.93 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.