Amphenol Communications Solutions65801-021LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 21 Positions, 2.54mm (.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
21 | |
1 | |
IDT | |
2.54 | |
Straight | |
SKT | |
2/Contact | |
500VAC | |
5000 | |
15 | |
-65 | |
105 | |
Tray | |
58.17 | |
15.49 | |
2.54 | |
Clincher™ | |
Cable Mount |
Use this clincher 65801-021LF flexible flat cable from FCI in tightly constrained electronics projects. This receptacle connector's 21 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a maximum voltage rating of 500 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. The item will be shipped in tray orientation. This product is 58.17 mm long, 2.54 mm tall and 15.49 mm deep. 65801-021LF is housed in blue polypropylene. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C.