Amphenol Communications Solutions65801-106LFSteckverbinder, FFC-FPC

Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch

The clincher 65801-106LF flexible flat cable from FCI can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. It has a straight body orientation. This receptacle connector's 6 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the idt termination method. 65801-106LF is housed in blue polypropylene. This product is 20.07 mm long, 2.54 mm tall and 15.49 mm deep. This flexible flat cable has an operating temperature of -65 to 105 °C.

108 Stück: Versand in vsl. 3 Tagen

    Total56,00 €Price for 46

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 108 Stück
      • Price: 1,2173 €