50% Off
Amphenol Communications Solutions65823-067Steckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 uin) Gold Mating Plating
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this ejector 65823-067 header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze alloy. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. It uses the solder termination method. This product is 44.7 mm long, 7.75 mm tall and 17.27 mm deep. 65823-067 is housed in blue polyester. This connector has an operating temperature of -65 to 125 °C.