Amphenol Communications Solutions65846-017LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latching, Double Row, 12 Positions, Polarized, 2.54 mm (0.100in) Pitch, Housing
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
12 | |
2 | |
Crimp | |
2.54 | |
Straight | |
1000VAC | |
100000 | |
105 | |
Bag | |
15.09 | |
8.13 | |
13.85 | |
Cable Mount |
Thanks to FCI's 65846-017LF discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This RCP connector has 12 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 15.24 mm long, 8.13 mm tall and 13.84 mm deep. Its wire is 22-36 AWG. 65846-017LF is housed in black polyphenylene ether.