Glenair660-008B14S6-01Steckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Ideal for any connection for wires this plug protective cover 660-008B14S6-01 connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.5 mm long with a diameter of 28.6 mm.