Glenair660-013N17R4-02Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you were planning on completing a total connector assembly then you'll definitely need this receptacle protective cover 660-013N17R4-02 connector accessory from Glenair. It has a straight body orientation. This product is 25.3 mm long. This part has an operating temperature of -65 to 175 °C.