Glenair660-023NF15U7-05Steckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have some wires? This plug protective cover 660-023NF15U7-05 connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 30 mm long with a diameter of 33 mm. This part has an operating temperature of -65 to 175 °C.