Glenair660-023NF25F9-66Steckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This specially designed plug protective cover 660-023NF25F9-66 connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 30 mm long with a diameter of 50 mm.