Glenair660-024M17NSteckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this threaded receptacle protective cover 660-024M17N connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 23 mm long with a diameter of 37 mm.