Glenair660-024NF13D3-06Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make connections with an extra layer of protection with this receptacle protective cover 660-024NF13D3-06 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 23 mm long with a diameter of 31 mm.