Glenair660-024NF17R5-04Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This receptacle protective cover 660-024NF17R5-04 connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 23 mm long with a diameter of 37 mm. This part has an operating temperature of -65 to 175 °C.